
The MC9S08DV16CLCR is an 8-bit microcontroller from NXP, featuring a S08 core architecture and 16KB of FLASH memory. It operates within a temperature range of -40°C to 85°C and is packaged in a halogen-free LQFP package. The device supports various interfaces, including I2C, SPI, CAN, LIN, and SCI, and has 25 I/Os. It includes peripherals such as a power-on reset, pulse-width modulation, watch dog timer, and low-voltage detector. The MC9S08DV16CLCR is designed to be used in a wide range of applications, and is available in a tape and reel packaging format.
NXP MC9S08DV16CLCR technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, LIN, SCI |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 25 |
| Oscillator Type | External |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08DV16CLCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
