
8-bit S08 microcontroller featuring an 8-bit data bus and a maximum frequency of 40MHz. This integrated circuit offers 16KB of FLASH memory and 1KB of RAM, with 39 I/Os and 53 programmable I/Os. Connectivity is supported via SPI, SCI, I2C, CAN, and LIN interfaces, alongside 8 timers/counters. Operating within a voltage range of 2.7V to 5.5V, it functions from -40°C to 85°C and includes peripherals like POR, PWM, WDT, and LVD. The component is housed in an LQFP package.
NXP MC9S08DV16CLF technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, I2C, CAN, LIN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 39 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | S08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC9S08DV16CLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
