
8-bit S08 microcontroller featuring 32KB FLASH memory and 2KB RAM. Operates at up to 40MHz with 2.7V to 5.5V supply voltage. Offers I2C, SPI, SCI, CAN, and LIN interfaces, along with 2 timers/counters and 25 I/Os. Packaged in LQFP for surface mounting, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the NXP MC9S08DV32ACLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08DV32ACLC technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI, CAN, LIN |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 25 |
| Number of Timers/Counters | 2 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08DV32ACLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
