
8-bit S08 microcontroller featuring 32KB FLASH memory and 2KB RAM. Operates at up to 40MHz with a 2.7V to 5.5V supply voltage range and a wide operating temperature of -40°C to 125°C. Offers I2C, SPI, CAN, LIN, and SCI interfaces, along with 2 timers/counters and 25 I/Os. Surface mountable in an LQFP package, this RoHS and Halogen Free component includes POR, PWM, WDT, LVD, and I2C peripherals.
NXP MC9S08DV32AMLC technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, LIN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 25 |
| Number of Timers/Counters | 2 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08DV32AMLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
