
8-Bit S08 Microcontroller (MCU) featuring an 8-bit S08 core architecture operating at up to 40MHz. This integrated circuit offers 32KB of FLASH memory and 2KB of RAM, with support for I2C, SPI, SCI, CAN, and LIN interfaces. Designed for surface mounting in a 32-LQFP package, it operates within a supply voltage range of 2.7V to 5.5V and a temperature range of -40°C to 125°C. Peripherals include POR, PWM, WDT, and LVD, with two timers/counters and 53 programmable I/O pins.
NXP MC9S08DV32AMLCR technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI, CAN, LIN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 25 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 2 |
| Oscillator Type | External |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08DV32AMLCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
