8-bit microcontroller featuring a 38.4 MHz maximum clock frequency and 40 I/O lines. This FLASH-based MCU offers 131072 words of ROM and 8192 bytes of RAM, with a 16-bit address bus. Designed for automotive applications, it operates within a -40°C to 125°C temperature range and supports PWM channels and an ADC. The component is housed in a 48-pin S-PQFP-G48 plastic package with a 7mm x 7mm footprint.
NXP MC9S08DZ128MLF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 24 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 38.4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S08DZ128MLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.