
8-bit microcontroller featuring an S08 core architecture, operating at up to 40MHz. This surface mount device offers 128KB of FLASH memory and 8KB of RAM, with 53 I/Os and 54 programmable I/Os. Integrated peripherals include POR, PWM, WDT, LVD, and I2C, with support for I2C, SPI, CAN, SCI, LIN, and UART interfaces. Designed for operation between -40°C and 125°C, it supports supply voltages from 2.7V to 5.5V and is Halogen Free and RoHS Compliant.
Sign in to ask questions about the NXP MC9S08DZ128MLH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08DZ128MLH technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI, LIN, UART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08DZ128MLH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
