
The MC9S08DZ16ACLF is a 16KB FLASH microcontroller from NXP, operating at a maximum frequency of 40MHz. It features an 8-bit data bus and is packaged in a LQFP package. The device is halogen free and has a maximum operating temperature of 85°C. It supports various interfaces including I2C, SPI, CAN, SCI, and LIN. The microcontroller has 39 I/Os and 53 programmable I/Os, and includes peripherals such as power-on reset, pulse width modulation, watch dog timer, and low voltage detector.
NXP MC9S08DZ16ACLF technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI, LIN |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 39 |
| Number of Programmable I/O | 53 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 1KB |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08DZ16ACLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.