
8-bit S08 microcontroller featuring 60KB FLASH memory and 4KB RAM. Operates at up to 40MHz with 54 programmable I/Os and 25 total I/Os. Includes I2C, SPI, CAN, SCI, and LIN interfaces, along with 8 PWM channels and 3 timers/counters. Packaged in LQFP for SMD/SMT termination, with an operating temperature range of -40°C to 85°C.
NXP MC9S08DZ60CLC technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Density | 60KB |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI, LIN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.8V |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | -300mV |
| Number of I/Os | 25 |
| Number of Programmable I/O | 54 |
| Number of PWM Channels | 8 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | External |
| Package Quantity | 1250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | S08 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC9S08DZ60CLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
