8-bit S08 microcontroller featuring 60KB FLASH memory and 4KB RAM, operating at up to 40MHz. This surface mount LQFP package offers 39 I/Os, including 53 programmable I/Os, and supports SPI, SCI, I2C, CAN, and LIN interfaces. Integrated peripherals include POR, PWM, WDT, and LVD, with 8 PWM channels and 8 timers/counters. Operates from a 2.7V to 5.5V supply voltage across a -40°C to 85°C temperature range.
Sign in to ask questions about the NXP MC9S08DZ60CLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08DZ60CLF technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Density | 60KB |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, I2C, CAN, LIN |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 39 |
| Number of Programmable I/O | 53 |
| Number of PWM Channels | 8 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | S08 |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MC9S08DZ60CLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
