
8-bit microcontroller featuring an S08 core architecture, operating at up to 40MHz. This surface-mount LQFP package provides 53 I/Os, including 54 programmable, and 12 timers/counters. Integrated peripherals include POR, PWM, WDT, LVD, and I2C, with support for I2C, SPI, CAN, SCI, LIN, and UART interfaces. Memory configuration includes 96KB of FLASH and 6KB of RAM, with an operating voltage range of 2.7V to 5.5V and an extended temperature range of -40°C to 125°C.
NXP MC9S08DZ96MLH technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, CAN, SCI, LIN, UART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 12 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 6KB |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08DZ96MLH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
