
8-bit microcontroller IC featuring an S08 core architecture, operating at up to 20MHz. This integrated circuit offers 32KB of FLASH memory and 2KB of RAM, with an access time of 20us. It supports SPI, SCI, and I2C interfaces and includes peripherals such as POR, PWM, WDT, and LVD. The component is housed in a 64-pin LQFP package, suitable for SMD/SMT termination, and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP MC9S08GB32CFUE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08GB32CFUE technical specifications.
| Access Time | 20us |
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Density | 32KB |
| Frequency | 20MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, I2C |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.08V |
| Number of Bits | 8 |
| Number of I/Os | 56 |
| Number of Programmable I/O | 56 |
| Number of PWM Channels | 8 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S08 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08GB32CFUE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
