8-bit FLASH microcontroller operating at a maximum clock frequency of 40MHz. This industrial-grade component features 56 I/O lines and a 64-terminal PQFP package. It supports a supply voltage range of 2.08V to 3.6V, with a nominal voltage of 3V, and operates between -40°C and 85°C. Integrated PWM channels and an ADC are included.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC9S08GB60ACFUE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.08 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 56 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S08GB60ACFUE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.