
8-bit microcontroller (MCU) featuring a 60KB FLASH memory and 4KB RAM. Operates at a maximum frequency of 20MHz with an S08 core architecture and 8-bit data bus. Supports SPI, SCI, and I2C interfaces, with 56 programmable I/Os and 8 timers/counters. Housed in a 64-pin LQFP package, this halogen-free and lead-free component operates from 2.08V to 3.6V, with an access time of 20µs.
Sign in to ask questions about the NXP MC9S08GB60CFUE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08GB60CFUE technical specifications.
| Access Time | 20us |
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, I2C |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.08V |
| Number of I/Os | 56 |
| Number of Programmable I/O | 56 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08GB60CFUE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
