
8-bit microcontroller featuring an S08 core architecture with an 8-bit data bus. This MCU offers 16KB of FLASH memory and 1KB of RAM, operating at frequencies up to 40MHz. It includes multiple communication interfaces such as SPI, SCI, and I2C, along with 36 programmable I/Os. The component is housed in a QFP package and supports a voltage range of 2.08V to 3.6V, with an operating temperature range of -40°C to 85°C. Integrated peripherals include POR, PWM, WDT, and LVD.
NXP MC9S08GT16CFBE technical specifications.
| Package/Case | QFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Density | 16KB |
| Frequency | 40MHz |
| Interface | SPI, SCI, I2C |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.08V |
| Number of Bits | 8 |
| Number of I/Os | 36 |
| Number of Programmable I/O | 36 |
| Number of PWM Channels | 8 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08GT16CFBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
