8-bit microcontroller featuring a maximum clock frequency of 16 MHz and a maximum speed of 40 MHz. This industrial-grade component offers 16KB of FLASH ROM, 39 I/O lines, and includes PWM channels and an ADC. It operates within a temperature range of -40°C to 85°C and requires a supply voltage between 2.08V and 3.6V, with a nominal supply voltage of 3V. The device is housed in a 48-terminal S-XQCC-N48 package with dimensions of 7mm x 7mm.
NXP MC9S08GT16CFD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 120 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.08 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 39 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MC9S08GT16CFD to view detailed technical specifications.
No datasheet is available for this part.