
8-bit microcontroller featuring an S08 core architecture, operating at up to 20MHz with a 40MHz maximum frequency. This MCU offers 16KB of FLASH memory and 1KB of RAM, with 39 total I/Os, including 36 programmable. Integrated peripherals include POR, PWM, WDT, and LVD, alongside SPI, SCI, and I2C interfaces. Designed for a 2.08V to 3.6V supply range, it operates from -40°C to 85°C and comes in a QFN EP package.
Sign in to ask questions about the NXP MC9S08GT16CFDE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08GT16CFDE technical specifications.
| Access Time | 20us |
| Package/Case | QFN EP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, I2C |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.08V |
| Number of I/Os | 39 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08GT16CFDE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
