
8-Bit S08 Microcontroller IC featuring 32KB FLASH memory and 2KB RAM. Operates at up to 20MHz with an 8-bit data bus width. Includes SPI, SCI, and I2C interfaces, 36 programmable I/Os, and 4 timers/counters. Packaged in a 44-QFP, this halogen-free and lead-free component supports a supply voltage range of 2.08V to 3.6V and operates from -40°C to 85°C. Peripherals include POR, PWM, WDT, and LVD.
NXP MC9S08GT32CFBE technical specifications.
| Access Time | 20us |
| Package/Case | QFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, I2C |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.08V |
| Number of I/Os | 36 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08GT32CFBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
