
The MC9S08GT32CFBER is a 32KB FLASH memory microcontroller with an 8-bit data bus width, supporting SPI, SCI, and I2C interfaces. It operates within a temperature range of -40°C to 85°C and can be supplied with a voltage between 2.08V and 3.6V. The device features 36 programmable I/Os, 4 timers/counters, and includes peripherals such as power-on reset, pulse-width modulation, watch dog timer, and low voltage detection. It is packaged in a PQFP package and is available in quantities of 750, packaged on a tape and reel.
NXP MC9S08GT32CFBER technical specifications.
| Access Time | 20us |
| Package/Case | PQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, I2C |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.08V |
| Number of I/Os | 36 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 2KB |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08GT32CFBER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
