8-bit microcontroller featuring an S08 core architecture, operating at a maximum frequency of 40MHz. This FLASH memory microcontroller offers 60KB of program memory and 4KB of RAM. It supports SPI, SCI, and I2C interfaces, with 39 programmable I/O pins and four timers/counters. Packaged in a QFN EP surface mount configuration, it operates within a voltage range of 1.8V to 3.6V and has an operating temperature range of -40°C to 85°C. This RoHS and Halogen Free component includes a watchdog timer and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC9S08GT60ACFDER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN EP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, I2C |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 39 |
| Number of Programmable I/O | 39 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08GT60ACFDER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
