8-bit microcontroller featuring a maximum clock frequency of 16 MHz and a speed of 40 MHz. This industrial-grade component operates within a temperature range of -40°C to 85°C and has 36 I/O lines. It includes FLASH ROM with 61440 words, PWM channels, and an Analog-to-Digital Converter (ADC). The device is housed in a 44-terminal S-PQFP-G44 package with a nominal supply voltage of 3V, ranging from 2.08V to 3.6V, and a maximum supply current of 120mA.
NXP MC9S08GT60CFB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 120 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.08 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 61440 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MC9S08GT60CFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.