
8-bit S08 microcontroller featuring a 40MHz core frequency and 60KB of FLASH memory. This integrated circuit offers 4KB of RAM, 39 I/O pins with 36 programmable, and supports SPI, SCI, and I2C interfaces. Operating within a 2.08V to 3.6V supply range, it includes 4 timers/counters, POR, PWM, WDT, and LVD peripherals. Housed in a 48-QFN-EP (7x7) package, this RoHS compliant component operates from -40°C to 85°C.
NXP MC9S08GT60CFDE technical specifications.
| Package/Case | QFN EP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | SPI, SCI, I2C |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.08V |
| Number of I/Os | 39 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08GT60CFDE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
