
8-bit microcontroller featuring an S08 core architecture with an 8-bit data bus width. Offers 60KB of FLASH memory and 4KB of RAM, operating at a maximum frequency of 20MHz. Supports SPI, SCI, and I2C interfaces, with 39 total I/Os and 36 programmable I/Os. Includes 4 timers/counters and peripherals such as POR, PWM, WDT, and LVD. Packaged in QFN EP, this component is halogen-free, lead-free, and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP MC9S08GT60CFDER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08GT60CFDER technical specifications.
| Access Time | 20us |
| Package/Case | QFN EP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, I2C |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.08V |
| Number of I/Os | 39 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08GT60CFDER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
