
8-bit microcontroller featuring an S08 core architecture, operating at up to 40MHz. This integrated circuit offers 8KB of FLASH memory and 1KB of RAM, with 34 programmable I/O pins. Connectivity includes I2C, SPI, and SCI interfaces, along with 8 ADC channels and 4 PWM channels. Designed for through-hole mounting in a DIP package, it operates within a voltage range of 1.8V to 3.6V and a temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP MC9S08GT8ACBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08GT8ACBE technical specifications.
| Access Time | 40us |
| Package/Case | DIP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Density | 8KB |
| Frequency | 40MHz |
| Halogen Free | Not Halogen Free |
| Height | 4.06mm |
| Interface | I2C, SPI, SCI |
| Lead Free | Lead Free |
| Length | 37.21mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of ADC Channels | 8 |
| Number of Bits | 8 |
| Number of I/Os | 34 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 34 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | S08 |
| Termination | Through Hole |
| Watchdog Timer | Yes |
| Width | 14.07mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MC9S08GT8ACBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
