
8-bit microcontroller featuring a 40MHz S08 core, 8KB FLASH memory, and 1KB RAM. This surface mount device offers 24 programmable I/Os, 16 PWM channels, and includes I2C, SPI, and SCI interfaces. Operating from 1.8V to 3.6V, it supports an access time of 40µs and an operating temperature range of -40°C to 85°C. Integrated peripherals include POR, WDT, LVD, and I2C, with an internal oscillator.
Sign in to ask questions about the NXP MC9S08GT8ACFCE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08GT8ACFCE technical specifications.
| Access Time | 40us |
| Package/Case | QFN |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of PWM Channels | 16 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08GT8ACFCE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
