
8-bit FLASH microcontroller operating at up to 40MHz, featuring an S08 core architecture. This surface mount device offers 8KB of FLASH memory and 1KB of RAM, with an 8-bit data bus. It includes I2C, SPI, and SCI interfaces, 8 ADC channels, and 39 programmable I/Os. The QFN package is 7mm x 7mm x 1mm, with a voltage range of 1.8V to 3.6V and an operating temperature of -40°C to 125°C. Peripherals include POR, PWM, WDT, and LVD.
Sign in to ask questions about the NXP MC9S08GT8AMFDE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08GT8AMFDE technical specifications.
| Access Time | 40us |
| Package/Case | QFN |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Interface | I2C, SPI, SCI |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 39 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 39 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08GT8AMFDE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
