8-bit microcontroller featuring an S08 core architecture, operating at up to 20MHz. This FLASH memory microcontroller offers 32KB of program memory and 2KB of RAM, with 57 I/O pins, 45 of which are programmable. Integrated peripherals include I2C, SPI, LIN, SCI interfaces, 5 timers/counters, PWM, WDT, and LCD support. Designed for surface mounting in an LQFP package, it operates from 1.8V to 3.6V and is Halogen Free and RoHS compliant.
NXP MC9S08GW32CLH technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, LIN, SCI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 57 |
| Number of Programmable I/O | 45 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08GW32CLH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
