8-bit HCS08 CPU microcontroller, featuring 32KB FLASH ROM and 2KB RAM. This industrial-grade IC operates from 1.8V to 3.6V with a nominal supply voltage of 3V, and offers a maximum clock frequency of 16MHz. Equipped with 57 I/O lines, it includes PWM channels and an ADC. Packaged in an 80-terminal S-PQFP-G80 plastic quad flat package, it supports an operating temperature range of -40°C to 85°C.
NXP MC9S08GW32CLKR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 20.5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 57 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S08GW32CLKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.