
8-bit FLASH microcontroller featuring an S08 core architecture operating at up to 20MHz. This surface mount device offers 64KB of FLASH memory, 4KB of RAM, and 57 programmable I/Os. Integrated peripherals include I2C, SPI, LIN, SCI interfaces, along with PWM, WDT, LCD, and multiple timers/counters. Designed for operation between -40°C and 85°C with supply voltages from 1.8V to 3.6V.
NXP MC9S08GW64CLK technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, LIN, SCI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 45 |
| Number of Programmable I/O | 57 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT, LCD, I2C |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08GW64CLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
