
8-bit microcontroller featuring an S08 core architecture, operating at up to 48MHz. This FLASH memory microcontroller offers 128KB of program memory and 12KB of RAM. It supports I2C, SPI, USB, SCI, and UART interfaces, with 33 programmable I/O pins. Packaged in an LQFP, this surface mount device operates from 1.8V to 3.6V and is RoHS and Halogen Free compliant.
NXP MC9S08JE128CLH technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08JE128CLH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
