
8-bit S08 microcontroller featuring 128KB FLASH memory and 12KB RAM. Operates at up to 48MHz with an 8-bit data bus. Offers I2C, SPI, USB, SCI, and UART interfaces, along with 47 programmable I/Os. Includes POR, PWM, WDT, LVD, and I2C peripherals. Operates from 1.8V to 3.6V, with a temperature range of -40°C to 105°C. Surface mount LBGA package.
NXP MC9S08JE128VMB technical specifications.
| Package/Case | LBGA |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 47 |
| Number of Programmable I/O | 47 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | No |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MC9S08JE128VMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
