8-bit microcontroller featuring an S08 core architecture, operating at up to 48MHz. This FLASH memory device offers 64KB of program memory and 12KB of RAM. Equipped with I2C, SPI, USB, SCI, and UART interfaces, it includes 33 programmable I/O pins and a single timer/counter. The LQFP package supports surface mounting and operates within a 1.8V to 3.6V supply voltage range, with a temperature range of -40°C to 85°C. This RoHS and Halogen Free component is designed for broad application use.
NXP MC9S08JE64CLH technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08JE64CLH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
