NXP MC9S08JM16CGT technical specifications.
| Package/Case | QFN EP |
| Core Architecture | S08 |
| Frequency | 48MHz |
| Interface | I2C, SPI, USB, LIN, SCI |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 37 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08JM16CGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
