8-bit microcontroller featuring a 24 MHz maximum clock frequency and 48 MHz speed. This industrial-grade integrated circuit offers 32KB of FLASH ROM and 2KB of RAM, with 33 I/O lines. It operates within a -40°C to 85°C temperature range and supports a supply voltage from 2.7V to 5.5V. The component includes PWM channels, an ADC, and DMA channels, housed in a 44-terminal, 10mm x 10mm plastic quad flat package (S-PQFP-G44).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC9S08JM32CLD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 33 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S08JM32CLD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.