8-bit microcontroller featuring a 24 MHz maximum clock frequency and 48 MHz speed. This industrial-grade integrated circuit offers 60912 words of FLASH ROM and 4096 bytes of RAM. It includes 33 I/O lines, PWM channels, an ADC, and DMA channels. The component operates within a temperature range of -40°C to 85°C and requires a supply voltage between 2.7V and 5.5V. Packaged in a 44-pin plastic quad flat package (S-PQFP-G44) with dimensions of 10mm x 10mm.
NXP MC9S08JM60CLD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 33 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 60912 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S08JM60CLD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.