
8-bit S08 microcontroller featuring an 8KB FLASH memory and 1KB RAM. Operates at up to 48MHz with an 8-bit data bus. Offers I2C, SPI, USB, LIN, and SCI interfaces, along with 33 I/Os and 2 timers/counters. Supports a supply voltage range of 2.7V to 5.5V and operates from -40°C to 85°C. Packaged in LQFP for surface mounting.
NXP MC9S08JM8CLD technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Interface | I2C, SPI, USB, LIN, SCI |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 33 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 2 |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08JM8CLD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
