8-bit CISC microcontroller featuring an S08 core, operating at up to 48 MHz. This MCU offers 8KB of Flash program memory and 1KB of RAM, with 33 programmable I/Os. Includes two timers and SCI/SPI interface capabilities, alongside dual SPI ports. Supports 3.3V/5V operation with a maximum supply voltage of 5.5V, and an operating temperature range of -40°C to 85°C. Features an 8-channel single ADC.
NXP MC9S08JM8CLDE technical specifications.
| Family Name | S08 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 48MHz |
| Maximum CPU Frequency | 48MHz |
| Device Core | S08 |
| Program Memory Type | Flash |
| Program Memory Size | 8KB |
| RAM Size | 1KB |
| Number of Programmable I/Os | 33 |
| Core Architecture | S08 |
| Programmability | Yes |
| Number of Timers | 2 |
| Interface Type | SCI/SPI |
| CAN | 0 |
| I2C | 0 |
| SPI | 2 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 8 |
| Number of ADCs | Single |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MC9S08JM8CLDE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.