NXP MC9S08JR12FAE technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 60KB |
| Memory Type | FLASH, , ROMless |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.8V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08JR12FAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.