
8-bit CMOS microcontroller featuring an S08 core architecture operating at up to 40MHz. This surface mount device offers 36KB of FLASH memory and 2.5KB of RAM, with 18 programmable I/O pins. Integrated peripherals include I2C, SCI, SPI, and two PWM channels, supported by four timers/counters. The LQFP package measures 10mm x 10mm x 1.4mm, with a supply voltage range of 1.8V to 3.6V and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP MC9S08LC36LH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08LC36LH technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Height | 1.4mm |
| Interface | I2C, SCI, SPI |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 36KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 2 |
| Number of I/Os | 18 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 18 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, LCD, I2C |
| Radiation Hardening | No |
| RAM Size | 2.5KB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08LC36LH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
