The MC9S08LG32CLK is an industrial-grade microcontroller with 8-bit processing, operating at a maximum frequency of 40 MHz. It features 69 I/O lines and is supplied with a nominal voltage of 5V, with a minimum and maximum voltage range of 2.7V and 5.5V, respectively. The device is packaged in a 14 x 14 mm, 1.4 mm height, 0.65 mm pitch LQFP-80 package, compliant with ROHS standards. It is designed for operation within a temperature range of -40°C to 85°C.
NXP MC9S08LG32CLK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 69 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S08LG32CLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.