
8-bit CISC microcontroller featuring 32KB Flash program memory and 1984 Bytes RAM. This MCU operates at a maximum clock rate of 40 MHz with an S08 core architecture. It offers 69 programmable I/Os, a single SCI/SPI interface, and 16 ADC channels. The component is housed in an 80-pin LQFP package with a 0.65mm pin pitch, designed for surface mounting. Operating voltage ranges from 3.3V to 5.5V, with an extended temperature range of -40°C to 105°C.
NXP MC9S08LG32VLK technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 80 |
| PCB | 80 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.74(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | S08 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 40MHz |
| Maximum CPU Frequency | 40MHz |
| Device Core | S08 |
| Program Memory Type | Flash |
| Program Memory Size | 32KB |
| RAM Size | 1984B |
| Number of Programmable I/Os | 69 |
| Core Architecture | S08 |
| Programmability | Yes |
| Number of Timers | 1 |
| Interface Type | SCI/SPI |
| CAN | 0 |
| I2C | 0 |
| SPI | 1 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| ADC Channels | 16 |
| Number of ADCs | Single |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MC9S08LG32VLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.