The MC9S08LL64CLKR is an 8-bit microcontroller with a supply voltage range of 1.8 to 3.6V and a maximum clock frequency of 20MHz. It has 39 I/O lines and 0-bit external data bus width. The device is available in an 80-pin LQFP package. It features PWM channels and an ADC, but no DMA channels. The microcontroller is suitable for use in a variety of applications.
NXP MC9S08LL64CLKR technical specifications.
| Number of Terminals | 80 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 39 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 40 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S08LL64CLKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.