8-bit microcontroller featuring an S08 core architecture, operating at up to 48MHz. This surface-mount IC offers 128KB of FLASH memory and 12KB of RAM, with 46 programmable I/Os. Integrated peripherals include I2C, SPI, USB, SCI, UART interfaces, POR, PWM, WDT, LVD, and a watchdog timer. Designed for a voltage range of 1.8V to 3.6V, it operates from -40°C to 85°C and is halogen-free and RoHS compliant.
NXP MC9S08MM128CLK technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 46 |
| Number of Programmable I/O | 46 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 480 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08MM128CLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
