
8-bit microcontroller featuring an S08 core architecture, operating at up to 48MHz. This FLASH memory microcontroller offers 32KB of program memory and 2KB of RAM. It supports I2C, SPI, SCI, and UART interfaces, with 33 programmable I/O pins. Designed for surface mount installation in an LQFP package, it operates within a voltage range of 1.8V to 3.6V and a temperature range of -40°C to 105°C. Includes peripherals such as POR, PWM, WDT, LVD, and I2C, with a watchdog timer and internal oscillator.
NXP MC9S08MM32AVLH technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08MM32AVLH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
