8-bit S08 microcontroller featuring a 48MHz core clock speed and 32KB of FLASH memory. This integrated circuit offers 4KB of RAM and supports I2C, SPI, USB, SCI, and UART interfaces. With 33 programmable I/O pins, it includes peripherals such as POR, PWM, WDT, LVD, and I2C. The device operates from 1.8V to 3.6V, with a temperature range of -40°C to 85°C, and is available in a surface-mount LQFP package.
Sign in to ask questions about the NXP MC9S08MM32CLH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08MM32CLH technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08MM32CLH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
