
8-bit S08 microcontroller featuring an 8-bit data bus and a maximum operating frequency of 51.34MHz. This surface mount device offers 12KB of FLASH memory, 512B of RAM, and 22 I/Os, with 40 programmable I/O pins. Integrated peripherals include POR, PWM, WDT, and LVD, alongside SPI, SCI, I2C, and LIN interfaces. Operating within a voltage range of 2.7V to 5.5V, it supports an internal oscillator and has a temperature range of -40°C to 105°C.
NXP MC9S08MP12VWL technical specifications.
| Package/Case | SOIC |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, I2C, LIN |
| Lead Free | Lead Free |
| Max Frequency | 51.34MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 22 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 9 |
| Oscillator Type | Internal |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MC9S08MP12VWL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
