The MC9S08PA8AVWJR is an 8-bit microcontroller from NXP, featuring 18 I/O lines and a maximum clock frequency of 20MHz. It operates within a supply voltage range of 2.7V to 5.5V and is available in a 20-pin SOP package. The device includes PWM channels and an ADC, but does not support DMA channels. It is suitable for use in a variety of applications requiring a compact and efficient microcontroller solution.
NXP MC9S08PA8AVWJR technical specifications.
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| Width | 7.5 |
| Length | 12.8 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 18 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S08PA8AVWJR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.