8-bit Flash microcontroller operating at up to 20MHz. Features 2048 words of FLASH program memory and 160 bytes of RAM. This industrial-grade component offers 4 I/O lines and operates within a temperature range of -40°C to 85°C. It supports PWM generation and includes an ADC, with supply voltage ranging from 1.8V to 3.6V. Packaged in an 8-terminal S-PDSO-N8 with dimensions of 4mm x 4mm.
NXP MC9S08QA2CFQE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 4 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 2048 |
| RAM (bytes) | 160 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S08QA2CFQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.