
8-bit Flash microcontroller featuring an S08 core architecture operating at up to 20MHz. This through-hole component offers 4KB of FLASH memory and 256B of RAM, with I2C, SPI, and SCI interfaces. It includes a watchdog timer, POR, PWM, and LVD peripherals, and operates from a 1.8V to 3.6V supply. The PDIP package is halogen-free and lead-free, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the NXP MC9S08QA4CPAE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08QA4CPAE technical specifications.
| Package/Case | PDIP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of I/Os | 4 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08QA4CPAE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
