8-bit Flash Microcontroller, operating at up to 20MHz, features 8KB of Flash ROM and 512 bytes of RAM. This industrial-grade MCU offers 14 I/O lines and operates within a supply voltage range of 1.8V to 3.6V, with a nominal voltage of 3V. The 16-terminal PDSO package is designed for dual terminal positioning, supporting an operating temperature range from -40°C to 85°C. Integrated PWM channels and an ADC are included for enhanced functionality.
NXP MC9S08QB8CTG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S08QB8CTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.